Festo Pneumatic Compact Cylinder - ADN-S-32-15-I-P-A-F1A 32 mm Bore, 15 mm ADN Series, Double Acting Acting
- RS Stock No.:
- 341-908
- Mfr. Part No.:
- ADN-S-32-15-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£64.22
(exc. VAT)
£77.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.22 |
*price indicative
- RS Stock No.:
- 341-908
- Mfr. Part No.:
- ADN-S-32-15-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | ADN | |
| Product Type | Pneumatic Compact Cylinder | |
| Model Number | ADN-S-32-15-I-P-A-F1A | |
| Action Type | Double Acting | |
| Bore Size | 32mm | |
| Mount Type | Through Hole via Female Thread | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Stroke Length | 15mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Piston Rod Gender | Female | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Weight | 117g | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series ADN | ||
Product Type Pneumatic Compact Cylinder | ||
Model Number ADN-S-32-15-I-P-A-F1A | ||
Action Type Double Acting | ||
Bore Size 32mm | ||
Mount Type Through Hole via Female Thread | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Stroke Length 15mm | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Piston Rod Gender Female | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Weight 117g | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder represents a pinnacle of engineering, specifically designed for precision applications. Combining robust construction with meticulous attention to detail, it delivers efficient performance within various operating conditions. The double-acting mode ensures sustained engagement through its well-engineered design, making it ideal for demanding environments. This product is particularly advantageous for applications in lithium-ion battery production due to its tailored specifications and compliance with strict cleanroom standards. Enhanced by features such as flexible mounting options and high corrosion resistance, it stands as a reliable choice in automation tasks.
High-alloy stainless steel piston rod withstands demanding conditions
Versatile mounting options enable easy integration into existing systems
Corrosion resistance class 2 enhances longevity in various environments
RoHS-compliant materials support environmentally responsible operations
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-32-15-A-P-A-F1A 32 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-15-I-P-A-F1A 16 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-15-I-P-A-F1A 40 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-15-I-P-A-F1A 20 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-15-I-P-A-F1A 25 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 63 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-15-I-P-A-F1A 12 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-15-I-P-A-F1A 50 mm Bore Double Acting Acting
