Festo Pneumatic Compact Cylinder - ADN-S-12-20-I-P-A-F1A, 12mm Bore, 20mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-932
- Mfr. Part No.:
- ADN-S-12-20-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£49.38
(exc. VAT)
£59.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.38 |
*price indicative
- RS Stock No.:
- 343-932
- Mfr. Part No.:
- ADN-S-12-20-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-12-20-I-P-A-F1A | |
| Bore | 12mm | |
| Stroke | 20mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-12-20-I-P-A-F1A | ||
Bore 12mm | ||
Stroke 20mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is expertly designed for precision and reliability in automated processes. With its double acting mode of operation, it delivers robust performance ideal for various applications, especially in sensitive environments like lithium ion battery production. The pneumatic cylinder features elastic cushioning at both ends, ensuring safe and controlled motion. Notable for its lightweight construction and compact design, this product provides an efficient solution for challenging installation spaces while maintaining structural integrity.
Double acting functionality enhances operational versatility
Elastic cushioning minimises impact and improves efficiency
Compact design optimises space without compromising performance
Materials ensure compliance with RoHS regulations
High corrosion resistance ensures longer service life
Lightweight construction reduces overall system load
Position detection through a proximity switch simplifies integration
Elastic cushioning minimises impact and improves efficiency
Compact design optimises space without compromising performance
Materials ensure compliance with RoHS regulations
High corrosion resistance ensures longer service life
Lightweight construction reduces overall system load
Position detection through a proximity switch simplifies integration
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-12-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076414 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076415 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091420 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091429 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-20-I-P-A-F1A 20mm Stroke Double Acting
