Festo Pneumatic Compact Cylinder - ADN-S-12-20-A-P-A-F1A, 12mm Bore, 20mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-124
- Mfr. Part No.:
- ADN-S-12-20-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£45.69
(exc. VAT)
£54.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.69 |
*price indicative
- RS Stock No.:
- 344-124
- Mfr. Part No.:
- ADN-S-12-20-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-12-20-A-P-A-F1A | |
| Action | Double | |
| Stroke | 20mm | |
| Bore | 12mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-12-20-A-P-A-F1A | ||
Action Double | ||
Stroke 20mm | ||
Bore 12mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder offers a reliable solution for demanding applications requiring both precision and efficiency. Designed with a stroke length of 20 mm and a piston diameter of 12 mm, this double acting cylinder ensures optimal performance even in challenging environments. Its robust construction incorporates elastic cushioning rings at both ends, making it versatile for various mounting positions. The unit boasts a cleanroom class of 6 according to ISO standards, making it ideal for sensitive applications such as the production of lithium ion batteries. With a focus on durability, it features corrosion resistant materials and is compatible with lubricated operations, ensuring a long service life across operational pressures. This cylinder is engineered for precise and consistent actuation, making it a must have in modern automation settings.
Robust construction facilitates a long operational life
Elastic cushioning preserves component integrity during impact
Optional mounting positions enhance flexibility in design
Compatible with lubricated operation for improved performance
Corrosion resistance class CRC 2 protects against moderate corrosion
Cleanroom certified to support sensitive manufacturing processes
Elastic cushioning preserves component integrity during impact
Optional mounting positions enhance flexibility in design
Compatible with lubricated operation for improved performance
Corrosion resistance class CRC 2 protects against moderate corrosion
Cleanroom certified to support sensitive manufacturing processes
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-12-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091429 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076414 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-20-I-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-20-A-P-A-F1A 20mm Stroke Double Acting
