Festo Pneumatic Compact Cylinder - ADN-S-20-50-A-P-A-F1A, 20mm Bore, 50mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£59.86

(exc. VAT)

£71.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.86

*price indicative

RS Stock No.:
344-137
Mfr. Part No.:
ADN-S-20-50-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-20-50-A-P-A-F1A

Stroke

50mm

Bore

20mm

Action

Double

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact cylinder design of this product excels in various industrial applications, providing remarkable performance for automated tasks. Engineered with precision, it features double acting operation and a male threaded piston rod end, which ensures operational efficiency across diverse environments. With a stroke of 50 mm and a piston diameter of 20 mm, this cylinder is built for versatility. Its robust construction utilises anodised wrought aluminium alloy, ensuring durability and reliability in demanding conditions. The component's meticulous design facilitates effective cushioning through elastic rings and plates located at both ends, enhancing its lifespan. Additionally, a cleanroom class of 6 according to ISO 14644 1 underscores its suitability for sensitive applications, such as lithium ion battery production.

Features a lightweight design for easy installation and handling
Offers flexible mounting options to suit a variety of applications
Incorporates corrosion resistant materials for enhanced longevity
Designed for reliance with lubricated operation to promote smoother functionality
Supports diverse operating conditions with a significant temperature range
Achieves high theoretical forces for improved operational output

Related links