Festo Pneumatic Compact Cylinder - ADN-S-20-50-I-P-A-F1A, 20mm Bore, 50mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-954
- Mfr. Part No.:
- ADN-S-20-50-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£55.83
(exc. VAT)
£67.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.83 |
*price indicative
- RS Stock No.:
- 343-954
- Mfr. Part No.:
- ADN-S-20-50-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-20-50-I-P-A-F1A | |
| Stroke | 50mm | |
| Action | Double | |
| Bore | 20mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-20-50-I-P-A-F1A | ||
Stroke 50mm | ||
Action Double | ||
Bore 20mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is meticulously designed for precision and durability, making it an essential component in advanced automation applications. With a double acting mode of operation, it guarantees reliable performance across a range of environments. Featuring a stroke length of 50 mm and a piston diameter of 20 mm, this robust cylinder integrates seamlessly into various production lines. It boasts effective cushioning with elastic rings, ensuring smooth operation and minimal impact. Its compatibility with ISO 8573 1:2010 standards for operating mediums underlines its reliability in demanding settings such as lithium ion battery manufacturing. The anodised aluminium alloy construction provides excellent corrosion resistance, contributing to enhanced longevity in critical applications.
Elastic cushioning rings/plates at both ends reduce impact during operation
Robust design allows for versatile mounting options
Female thread at the piston rod end ensures a stable connection
Position detection can be easily integrated via proximity switch
Compatible with lubricated operation for extended service life
Cleanroom class 6 certification makes it suitable for sensitive environments
Robust design allows for versatile mounting options
Female thread at the piston rod end ensures a stable connection
Position detection can be easily integrated via proximity switch
Compatible with lubricated operation for extended service life
Cleanroom class 6 certification makes it suitable for sensitive environments
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-20-50-A-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076324 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076325 50mm Stroke Double Acting
