Festo Pneumatic Compact Cylinder - ADN-S-12-30-I-P-A-F1A, 12mm Bore, 30mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-305
- Mfr. Part No.:
- ADN-S-12-30-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£47.79
(exc. VAT)
£57.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.79 |
*price indicative
- RS Stock No.:
- 344-305
- Mfr. Part No.:
- ADN-S-12-30-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-12-30-I-P-A-F1A | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 12mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-12-30-I-P-A-F1A | ||
Stroke 30mm | ||
Action Double | ||
Bore 12mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder stands out for its robust design and versatile features, making it ideal for a range of precision applications. Designed for double-acting operation, this cylinder delivers reliable performance, meeting the stringent requirements of modern automation. Its lightweight construction combines with high-quality materials, ensuring durability while accommodating various mounting positions for ease of integration. With features such as elastic cushioning and compatibility with proximity detection, this product enhances operational workflow while maintaining optimal safety and efficiency in demanding environments.
Double-acting design facilitates high efficiency and performance
Customizable mounting options enhance installation flexibility
Constructed from anodized wrought aluminum alloy for added durability
Integrated position detection improves automation capabilities
Elastic cushioning ensures minimal impact during operation
Robust corrosion resistance class aids in longevity
Cleanroom class conforms to ISO standards ideal for sensitive environments
Customizable mounting options enhance installation flexibility
Constructed from anodized wrought aluminum alloy for added durability
Integrated position detection improves automation capabilities
Elastic cushioning ensures minimal impact during operation
Robust corrosion resistance class aids in longevity
Cleanroom class conforms to ISO standards ideal for sensitive environments
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-12-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076410 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076411 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091423 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091417 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
