Festo Pneumatic Compact Cylinder - ADN-S-12-30-A-P-A-F1A, 12mm Bore, 30mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-804
- Mfr. Part No.:
- ADN-S-12-30-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£46.55
(exc. VAT)
£55.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.55 |
*price indicative
- RS Stock No.:
- 344-804
- Mfr. Part No.:
- ADN-S-12-30-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-12-30-A-P-A-F1A | |
| Bore | 12mm | |
| Stroke | 30mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-12-30-A-P-A-F1A | ||
Bore 12mm | ||
Stroke 30mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder merges precision engineering with robust functionality, making it an ideal choice for various automated processes. Designed for optimal performance, it features a stroke length of 30 mm and a piston diameter of 12 mm, ensuring a lightweight yet strong solution for your manufacturing needs. The double-acting mode of operation allows for efficient cycling, while the elastic cushioning at both ends provides gentle stop functionalities, safeguarding machinery and maintaining performance integrity. Suitable for a range of applications, this cylinder meets the demands of modern production environments.
Elastic cushioning rings enhance performance and longevity
The construction utilizes anodized aluminum which ensuring durability
Proximity switch position detection enhances operational accuracy
High-alloy stainless steel piston rod withstands extreme conditions
RoHS compliance guarantees environmental safety
Optional mounting position adapts seamlessly to design requirements
Lightweight design facilitates easy installation and operation
The construction utilizes anodized aluminum which ensuring durability
Proximity switch position detection enhances operational accuracy
High-alloy stainless steel piston rod withstands extreme conditions
RoHS compliance guarantees environmental safety
Optional mounting position adapts seamlessly to design requirements
Lightweight design facilitates easy installation and operation
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-12-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091423 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076410 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-5-A-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-5-I-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-10-A-P-A-F1A 10mm Stroke Double Acting
