Festo Pneumatic Compact Cylinder - ADN-S-12-5-A-P-A-F1A, 12mm Bore, 5mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-125
- Mfr. Part No.:
- ADN-S-12-5-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£44.42
(exc. VAT)
£53.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.42 |
*price indicative
- RS Stock No.:
- 344-125
- Mfr. Part No.:
- ADN-S-12-5-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-12-5-A-P-A-F1A | |
| Action | Double | |
| Stroke | 5mm | |
| Bore | 12mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-12-5-A-P-A-F1A | ||
Action Double | ||
Stroke 5mm | ||
Bore 12mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is designed for optimal performance in diverse industrial environments. Engineered with a double acting mechanism, this cylinder ensures reliable operation under variable loads. Its robust construction is suited for applications requiring precise movement and durability, particularly in the production of lithium ion batteries. The aluminium alloy body combines strength with lightweight properties, while the elastic cushioning rings at both ends guarantee smooth operation and extended service life. With comprehensive compatibility with ISO standards and RoHS compliance, this cylinder epitomises quality and efficiency in automated processes.
Double acting design enhances efficiency and reliability
Elastic cushioning extends the lifespan and reduces noise
Proximity switch integration simplifies position detection
Constructed from anodised aluminium alloy for durability
Compliant with cleanroom standards for sensitive applications
Robust seal materials ensure optimal performance with compressed air
Elastic cushioning extends the lifespan and reduces noise
Proximity switch integration simplifies position detection
Constructed from anodised aluminium alloy for durability
Compliant with cleanroom standards for sensitive applications
Robust seal materials ensure optimal performance with compressed air
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-12-5-I-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-20-A-P-A-F1A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-10-A-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-15-A-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-25-A-P-A-F1A 25mm Stroke Double Acting
