Festo Pneumatic Compact Cylinder - ADN-S-12-25-A-P-A-F1A, 12mm Bore, 25mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-304
- Mfr. Part No.:
- ADN-S-12-25-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£48.53
(exc. VAT)
£58.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.53 |
*price indicative
- RS Stock No.:
- 344-304
- Mfr. Part No.:
- ADN-S-12-25-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-12-25-A-P-A-F1A | |
| Bore | 12mm | |
| Stroke | 25mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-12-25-A-P-A-F1A | ||
Bore 12mm | ||
Stroke 25mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo compact cylinder is a robust and versatile component designed for precision in various applications. Built with an emphasis on durability, it features elastic cushioning rings at both ends for controlled motion and reduced impact. The double-acting operation allows for efficient use of space and resources, making it ideal for environments with limited room. Its male-threaded piston-rod end ensures easy integration into existing systems. Additionally, the cylinder supports a wide operating pressure range, facilitating its use in diverse settings while maintaining optimal performance under specific conditions.
Designed for superior performance in tight spaces
Equipped with elastic cushioning for smooth operation
Supports dual-action with a reliable stroke mechanism
Complies with RoHS regulations for environmental integrity
Constructed from anodized wrought aluminum for added durability
Provides position detection via proximity switch for automated systems
Offers a cleanroom class of 6 suitable for sensitive environments
Equipped with elastic cushioning for smooth operation
Supports dual-action with a reliable stroke mechanism
Complies with RoHS regulations for environmental integrity
Constructed from anodized wrought aluminum for added durability
Provides position detection via proximity switch for automated systems
Offers a cleanroom class of 6 suitable for sensitive environments
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-12-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076412 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076413 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-5-I-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-10-A-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-35-A-P-A-F1A 35mm Stroke Double Acting
