Festo Pneumatic Compact Cylinder - ADN-S-12-25-I-P-A-F1A, 12mm Bore, 25mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-385
- Mfr. Part No.:
- ADN-S-12-25-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£47.36
(exc. VAT)
£56.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.36 |
*price indicative
- RS Stock No.:
- 351-385
- Mfr. Part No.:
- ADN-S-12-25-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-12-25-I-P-A-F1A | |
| Stroke | 25mm | |
| Action | Double | |
| Bore | 12mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-12-25-I-P-A-F1A | ||
Stroke 25mm | ||
Action Double | ||
Bore 12mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder is engineered to excel in high-precision environments, particularly suited for advanced manufacturing processes. Its robust design embraces versatility, providing reliable operation across various conditions. Balancing power with finesse, this cylinder features an elastic cushioning system that mitigates impact during operation. The minimal mounting footprint enhances ease of integration, while its lightweight structure ensures agility in movement, making it an excellent choice for applications that demand responsiveness and precision.
Tailored for double acting operation optimising energy efficiency
Constructed with anodised aluminium alloy to enhance durability
Features a female threaded piston rod end for secure connections
Incorporates proximity switch position detection for accurate monitoring
Specifically designed for environments producing lithium ion batteries
Backed by a moderate corrosion resistance class for longevity
Includes provisions for lubricated operation ensuring seamless functionality
Constructed with anodised aluminium alloy to enhance durability
Features a female threaded piston rod end for secure connections
Incorporates proximity switch position detection for accurate monitoring
Specifically designed for environments producing lithium ion batteries
Backed by a moderate corrosion resistance class for longevity
Includes provisions for lubricated operation ensuring seamless functionality
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-12-25-A-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076413 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076412 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-25-I-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-25-I-P-A-F1A 25mm Stroke Double Acting
