Festo Pneumatic Compact Cylinder - ADN-S-12-5-I-P-A-F1A, 12mm Bore, 5mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-388
- Mfr. Part No.:
- ADN-S-12-5-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£45.65
(exc. VAT)
£54.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.65 |
*price indicative
- RS Stock No.:
- 351-388
- Mfr. Part No.:
- ADN-S-12-5-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-12-5-I-P-A-F1A | |
| Stroke | 5mm | |
| Action | Double | |
| Bore | 12mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-12-5-I-P-A-F1A | ||
Stroke 5mm | ||
Action Double | ||
Bore 12mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact Cylinder is engineered for efficiency and reliability in various industrial applications. With a double-acting design and a stroke length of 5 mm, it delivers precise motion control, essential for tasks demanding accuracy and responsiveness. Its robust construction, featuring an anodised wrought aluminium alloy housing and high-alloy stainless steel piston rod, ensures durability while remaining lightweight. Ideal for environments with moderate corrosion risk, this product adheres to strict compliance standards, making it suitable for high-tech applications, including lithium-ion battery production. Enhanced by elastic cushioning rings, this cylinder guarantees smooth operation and minimal wear, effectively extending service life and improving overall productivity.
Double acting design provides consistent performance across application requirements
Elastic cushioning at both ends enhances longevity and reduces maintenance needs
Flexible mounting options accommodate multiple installation configurations
Corrosion resistance class CRC 2 ensures reliable function in diverse environments
RoHS compliant materials support environmentally responsible manufacturing practices
Compact size facilitates integration into tight spaces without compromising efficiency
Elastic cushioning at both ends enhances longevity and reduces maintenance needs
Flexible mounting options accommodate multiple installation configurations
Corrosion resistance class CRC 2 ensures reliable function in diverse environments
RoHS compliant materials support environmentally responsible manufacturing practices
Compact size facilitates integration into tight spaces without compromising efficiency
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-12-5-A-P-A-F1A 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076407 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076406 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091427 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091419 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-30-A-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-12-20-A-P-A-F1A 20mm Stroke Double Acting
