Festo Pneumatic Compact Cylinder - ADN-S-50-15-A-P-A-F1A, 50mm Bore, 15mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£106.24

(exc. VAT)

£127.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.24

*price indicative

RS Stock No.:
343-721
Mfr. Part No.:
ADN-S-50-15-A-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-50-15-A-P-A-F1A

Action

Double

Bore

50mm

Stroke

15mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
CN
The Festo Compact cylinder exemplifies precision engineering in automation, designed to optimise performance in a variety of applications. With a stroke length of 15 mm and a piston diameter of 50 mm, it strikes a balance between robustness and flexibility. The double-acting mode enables efficient movement, while the elastic cushioning at both ends ensures smooth operation and longevity. Suitable for demanding environments, this cylinder maintains reliability with a corrosion resistance class of CRC 0, making it ideal for industries where exposure to harsh conditions is common. The inclusion of a proximity switch for position detection enhances operational efficiency. Crafted from anodised wrought aluminium alloy, it offers both strength and lightness, ensuring consistent performance in dynamic setups.

Designed for double acting operation for enhanced efficiency
Proximity switch enables precise position detection
Anodised aluminium alloy construction for durability
RoHS compliant materials promote safety and environmental responsibility

Related links