Festo Pneumatic Compact Cylinder - ADN-S-20-35-I-P-A-F1A, 20mm Bore, 35mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£56.33

(exc. VAT)

£67.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.33

*price indicative

RS Stock No.:
351-398
Mfr. Part No.:
ADN-S-20-35-I-P-A-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-S-20-35-I-P-A-F1A

Stroke

35mm

Action

Double

Bore

20mm

Pneumatic Connection

M5

COO (Country of Origin):
CN
The Festo Compact Cylinder is engineered for versatility and precision, ensuring optimal performance in a range of applications. With a robust design, it features elastic cushioning rings and double-acting operation, making it ideal for dynamic environments. Its high-quality construction from anodised wrought aluminium alloy and high-alloy stainless steel guarantees durability and reliability, even under varying operational pressures. Furthermore, the optional mounting positions enhance adaptability, catering to specific project needs. The cylinder is compliant with cleanroom standards, ensuring it meets the stringent requirements of industries such as healthcare and electronics. Designed with user convenience in mind, it is not only efficient but also ready to tackle the challenges present in manufacturing environments, such as lithium-ion battery production.

Double acting mode provides efficient and consistent movement
Elastic cushioning at both ends minimises shock during operation
Versatile mounting options enable flexibility in installation
Materials used are RoHS compliant supporting sustainability initiatives
Proximity switch compatibility allows for precise position detection
Medium compatibility includes lubricated operation for increased longevity

Related links