Festo Pneumatic Compact Cylinder - ADN-S-20-35-A-P-A-F1A, 20mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-134
- Mfr. Part No.:
- ADN-S-20-35-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£57.57
(exc. VAT)
£69.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.57 |
*price indicative
- RS Stock No.:
- 344-134
- Mfr. Part No.:
- ADN-S-20-35-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-20-35-A-P-A-F1A | |
| Bore | 20mm | |
| Action | Double | |
| Stroke | 35mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-20-35-A-P-A-F1A | ||
Bore 20mm | ||
Action Double | ||
Stroke 35mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is designed to deliver reliable performance in a range of demanding environments. It features a robust construction that ensures durability while maintaining a lightweight profile. With its double acting mode of operation and precise positioning capabilities, it is ideally suited for applications requiring high efficiency and accuracy. The versatile design enables various mounting options, making it a great choice for integration into existing setups. The cylinders compatibility with compressed air as per ISO specifications further enhances its functionality, making it a preferred choice for specialised manufacturing processes.
Elastic cushioning rings/plates for smooth operation
Proximity switch capability for precise position detection
Durable anodised aluminium housing that resists corrosion
High alloy stainless steel piston rod for enhanced strength
RoHS compliant materials ensure environmentally friendly use
Proximity switch capability for precise position detection
Durable anodised aluminium housing that resists corrosion
High alloy stainless steel piston rod for enhanced strength
RoHS compliant materials ensure environmentally friendly use
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-20-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076330 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091439 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-35-A-P-A-F1A 35mm Stroke Double Acting
