Festo Pneumatic Compact Cylinder - ADN-S-25-35-A-P-A-F1A, 25mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-141
- Mfr. Part No.:
- ADN-S-25-35-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£67.47
(exc. VAT)
£80.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.47 |
*price indicative
- RS Stock No.:
- 344-141
- Mfr. Part No.:
- ADN-S-25-35-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-35-A-P-A-F1A | |
| Bore | 25mm | |
| Action | Double | |
| Stroke | 35mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-35-A-P-A-F1A | ||
Bore 25mm | ||
Action Double | ||
Stroke 35mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is engineered for precision and versatility in various automation applications. With double acting capabilities and a stroke length of 35 mm, the cylinder is designed to deliver reliable performance. Built from anodised wrought aluminium alloy, it features male threaded piston rod ends and elastic cushioning at both ends to enhance operation safety. It operates efficiently across a wide temperature range, ensuring consistent performance even in challenging conditions. Its lightweight construction ensures minimal inertia, making it perfect for rapid actuation needs. Ideal for settings such as lithium ion battery production facilities, this cylinder blends cutting edge engineering with robust material integrity, making it a dependable choice for modern manufacturing environments.
Optimised for double acting operation which ensuring reliable movement
Robust cushioning system for controlled impacts and reduced wear
Lightweight design reduces overall system inertia
Made from RoHS compliant materials which ensuring environmental safety
Versatile mounting options accommodate various installation requirements
Position detection compatible with proximity switches for automation
Robust cushioning system for controlled impacts and reduced wear
Lightweight design reduces overall system inertia
Made from RoHS compliant materials which ensuring environmental safety
Versatile mounting options accommodate various installation requirements
Position detection compatible with proximity switches for automation
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092108 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076350 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076351 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092097 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-25-A-P-A-F1A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25-25-I-P-A-F1A 25mm Stroke Double Acting
