Festo Pneumatic Compact Cylinder - ADN-S-25-35-I-P-A-F1A, 25mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-703
- Mfr. Part No.:
- ADN-S-25-35-I-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£65.90
(exc. VAT)
£79.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.90 |
*price indicative
- RS Stock No.:
- 343-703
- Mfr. Part No.:
- ADN-S-25-35-I-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-25-35-I-P-A-F1A | |
| Stroke | 35mm | |
| Action | Double | |
| Bore | 25mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-25-35-I-P-A-F1A | ||
Stroke 35mm | ||
Action Double | ||
Bore 25mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder exemplifies precision engineering, designed to enhance efficiency in automated environments. Its double-acting mode of operation makes it a reliable choice for diverse applications, with features that facilitate improved productivity. The robust construction elements, combined with high-quality materials, deliver excellent corrosion resistance and ensure extended service life. Ideal for environments requiring stringent operational conditions, this versatile product is a staple for industries focused on innovation and performance. Its thoughtful design accommodates various mounting options, providing flexibility to meet specific installation needs.
Features elastic cushioning for smooth operation
Standards compliant with ISO for cleanroom applications
Designed to endure moderate corrosion stress
Equipped with female thread for easy installation
Constructed with anodised aluminium for durability
Includes position detection compatible with proximity switches
Lightweight design optimises moving mass for efficient performance
Standards compliant with ISO for cleanroom applications
Designed to endure moderate corrosion stress
Equipped with female thread for easy installation
Constructed with anodised aluminium for durability
Includes position detection compatible with proximity switches
Lightweight design optimises moving mass for efficient performance
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076350 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076351 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092108 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-20-35-I-P-A-F1A 35mm Stroke Double Acting
