Festo Pneumatic Compact Cylinder - ADN-S-63-35-A-P-A-F1A, 63mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 343-733
- Mfr. Part No.:
- ADN-S-63-35-A-P-A-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£153.45
(exc. VAT)
£184.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.45 |
*price indicative
- RS Stock No.:
- 343-733
- Mfr. Part No.:
- ADN-S-63-35-A-P-A-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-S-63-35-A-P-A-F1A | |
| Stroke | 35mm | |
| Bore | 63mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-S-63-35-A-P-A-F1A | ||
Stroke 35mm | ||
Bore 63mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder is designed for precision and high performance in demanding environments. With a robust construction featuring anodised wrought aluminium alloy and high-alloy stainless steel components, this cylinder ensures longevity and reliability. Its double-acting mechanism allows for efficient operation in various applications, while the elastic cushioning rings at both ends enhance safety and reduce wear. This product's compatibility with lubricated operation further extends its versatility, making it an ideal choice for advanced manufacturing tasks. Optimised for production facilities focused on lithium-ion battery manufacturing, this compact cylinder excels in both functionality and efficiency. Its adaptable design accommodates different mounting positions and provides seamless integration into automated systems, ensuring seamless operation across varying workflows.
Robust construction for durability in high stress applications
Double acting function delivers superior performance during operation
Elastic cushioning reduces impact and prolongs cylinder life
Optimised for lubricated operation to enhance smooth functioning
Compatible with proximity switches for precise position detection
Versatile mounting options allow for greater installation flexibility
Double acting function delivers superior performance during operation
Elastic cushioning reduces impact and prolongs cylinder life
Optimised for lubricated operation to enhance smooth functioning
Compatible with proximity switches for precise position detection
Versatile mounting options allow for greater installation flexibility
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-63-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132669 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8092133 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-I-P-A-F1A 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-50-I-P-A-F1A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-15-I-P-A-F1A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-10-I-P-A-F1A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-30-A-P-A-F1A 30mm Stroke Double Acting
