Festo Pneumatic Compact Cylinder - ADN-50-35-A-P-A, 50mm Bore, 35mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£96.80

(exc. VAT)

£116.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.80

*price indicative

RS Stock No.:
351-376
Mfr. Part No.:
ADN-50-35-A-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-50-35-A-P-A

Bore

50mm

Action

Double

Stroke

35mm

Pneumatic Connection

G 1/8

COO (Country of Origin):
DE
The Festo Compact Cylinder is engineered to excel in a multitude of scenarios, delivering reliability and precision in every stroke. Designed for versatile performance, it features a piston diameter of 50 mm and a stroke of 35 mm, ensuring optimal efficiency for various applications. With its double-acting functionality, this cylinder promises quick response times and robust performance. Conforming to ISO standards, it's built to withstand demanding environments. The incorporation of elastic cushioning rings/plates enhances operational safety, minimising impacts during movement. This cylinder not only meets but surpasses stringent industrial requirements, making it an essential component for modern automation processes.

Designed to operate efficiently within a wide ambient temperature range
Utilises high quality materials ensuring durability under various conditions
Features male thread at the piston rod end for secure mounting
Offers flexible mounting options for ease of installation
Incorporates cushioning features to enhance shock absorption
Allows for lubricated operation for improved longevity
Corrosion resistant design suitable for moderate exposure conditions
Meets RoHS standards ensuring compliance with environmental directives

Related links