Festo Pneumatic Compact Cylinder - ADN-20-35-I-PPS-A, 20mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-281
- Mfr. Part No.:
- ADN-20-35-I-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£58.12
(exc. VAT)
£69.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.12 |
*price indicative
- RS Stock No.:
- 344-281
- Mfr. Part No.:
- ADN-20-35-I-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-20-35-I-PPS-A | |
| Action | Double | |
| Stroke | 35mm | |
| Bore | 20mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-20-35-I-PPS-A | ||
Action Double | ||
Stroke 35mm | ||
Bore 20mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is designed for high performance in demanding applications. With an innovative piston diameter of 20 mm coupled with a 35 mm stroke, the product offers efficient double-acting operation using compressed air. The ADN series stands out with its robust construction and self-adjusting end-position cushioning, ensuring smooth operation even in varied mounting positions. Its compatibility with standardized ISO specifications makes it a reliable choice for any engineering requirement, while the ability to operate in a wide ambient temperature range from -20°C to 80°C adds to its versatility in different environments.
Universally mountable for enhanced flexibility
Self-adjusting pneumatic cushioning for optimized performance
High corrosion resistance suitable for moderate stress environments
Suitable for both lubricated and non-lubricated operation
Compact design reduces space requirements without compromising strength
Self-adjusting pneumatic cushioning for optimized performance
High corrosion resistance suitable for moderate stress environments
Suitable for both lubricated and non-lubricated operation
Compact design reduces space requirements without compromising strength
Related links
- Festo Pneumatic Compact Cylinder - ADN-20-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-20-35-A-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-20-35-A-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076330 35mm Stroke Double Acting
