Festo Pneumatic Compact Cylinder - ADN-63-35-I-PPS-A, 63mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-379
- Mfr. Part No.:
- ADN-63-35-I-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£131.36
(exc. VAT)
£157.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.36 |
*price indicative
- RS Stock No.:
- 351-379
- Mfr. Part No.:
- ADN-63-35-I-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-63-35-I-PPS-A | |
| Bore | 63mm | |
| Stroke | 35mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-63-35-I-PPS-A | ||
Bore 63mm | ||
Stroke 35mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo Compact Cylinder is designed with precision for effective performance in various pneumatic applications. Featuring a robust piston diameter and flexible mounting options, it ensures reliability in different operational conditions. With features such as self-adjusting cushioning and a standard compliance, this product is ideal for those requiring high quality and efficient output in controlled environments. The unit excels in providing consistent force, maximising productivity while ensuring ease of installation and maintenance. Its durable materials and thoughtful design make it well-suited for long-lasting service, delivering reliable operation in diverse settings.
Quick installation options enhance operational flexibility
Cushioning system reduces impact energy prolonging component life
Complies with industry standards ensuring compatibility and reliability
Versatile mounting options cater to a wide range of configurations
Lightweight design facilitates easy handling and setup
Enhanced corrosion resistance extends product longevity
Cushioning system reduces impact energy prolonging component life
Complies with industry standards ensuring compatibility and reliability
Versatile mounting options cater to a wide range of configurations
Lightweight design facilitates easy handling and setup
Enhanced corrosion resistance extends product longevity
Related links
- Festo Pneumatic Compact Cylinder - ADN-63-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-35-A-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-35-A-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-20-35-I-PPS-A 35mm Stroke Double Acting
