Festo Pneumatic Compact Cylinder - ADN-63-35-A-P-A, 63mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-943
- Mfr. Part No.:
- ADN-63-35-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£118.38
(exc. VAT)
£142.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.38 |
*price indicative
- RS Stock No.:
- 342-943
- Mfr. Part No.:
- ADN-63-35-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-63-35-A-P-A | |
| Stroke | 35mm | |
| Bore | 63mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-63-35-A-P-A | ||
Stroke 35mm | ||
Bore 63mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is designed for high performance and versatility, ideal for applications that demand precision and reliability. With its double-acting mode of operation, it effortlessly converts energy into mechanical movement, ensuring efficiency in every cycle. The robust design features an elastic cushioning system, accommodating various mounting positions while conforming to ISO standards. This cylinder is engineered to operate seamlessly under a wide range of conditions, making it a dependable choice for tasks requiring consistent pneumatic power. Its adaptability to both lubricated and unlubricated operations enhances its usability across different environments, ensuring prolonged durability and minimal maintenance.
Elastic cushioning rings/plates ensure gentle operation and longevity
Operates reliably within a wide temperature range from -20 °C to 80 °C
Piston rod with male thread supports easy installation and compatibility
Corrosion resistance class CRC 2 enhances durability in demanding environments
Pneumatic connection options facilitate tailored setups for various applications
RoHS-compliant materials provide assurance for eco-conscious operations
Operates reliably within a wide temperature range from -20 °C to 80 °C
Piston rod with male thread supports easy installation and compatibility
Corrosion resistance class CRC 2 enhances durability in demanding environments
Pneumatic connection options facilitate tailored setups for various applications
RoHS-compliant materials provide assurance for eco-conscious operations
Related links
- Festo Pneumatic Compact Cylinder - ADN-63-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-35-A-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132669 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-A-P-A 70mm Stroke Double Acting
