Festo Pneumatic Compact Cylinder - ADN-63-35-I-P-A, 63mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-297
- Mfr. Part No.:
- ADN-63-35-I-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£118.38
(exc. VAT)
£142.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.38 |
*price indicative
- RS Stock No.:
- 344-297
- Mfr. Part No.:
- ADN-63-35-I-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-63-35-I-P-A | |
| Bore | 63mm | |
| Stroke | 35mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-63-35-I-P-A | ||
Bore 63mm | ||
Stroke 35mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder offers a robust solution for various automation applications, featuring a highly-efficient design that ensures reliability and performance. Engineered for optimal functionality, this double-acting cylinder boasts a piston diameter of 63 mm and a stroke length of 35 mm, making it suitable for various operational demands. With features such as elastic cushioning rings at both ends and a versatile mounting position, this product meets the standards set by ISO 21287. Ideal for environments requiring precision and durability, its compatibility with a range of pneumatic connections enhances its usability, while corrosion resistance provides longevity in challenging conditions, reaffirming its position as a dependable choice for practitioners in manufacturing and automation industries.
Elastic cushioning ensures smooth operation and reduces impact
Optional mounting positions offer flexibility during installation
Female-threaded piston-rod end accommodates diverse applications
Exceptionally lightweight at 921 g facilitating easy integration
Compliant with RoHS directives supporting environmental standards
Operating temperature range from -20 °C to 80 °C suits various environments
Optional mounting positions offer flexibility during installation
Female-threaded piston-rod end accommodates diverse applications
Exceptionally lightweight at 921 g facilitating easy integration
Compliant with RoHS directives supporting environmental standards
Operating temperature range from -20 °C to 80 °C suits various environments
Related links
- Festo Pneumatic Compact Cylinder - ADN-63-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132669 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-35-A-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-35-A-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-35-I-P-A 35mm Stroke Double Acting
