Festo Pneumatic Compact Cylinder - ADN-63-35-A-PPS-A, 63mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-832
- Mfr. Part No.:
- ADN-63-35-A-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£138.19
(exc. VAT)
£165.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.19 |
*price indicative
- RS Stock No.:
- 344-832
- Mfr. Part No.:
- ADN-63-35-A-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-63-35-A-PPS-A | |
| Stroke | 35mm | |
| Action | Double | |
| Bore | 63mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-63-35-A-PPS-A | ||
Stroke 35mm | ||
Action Double | ||
Bore 63mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is engineered for precision and reliability in various applications. Its optimal design incorporates a stroke length of 35 mm and a piston diameter of 63 mm, making it ideal for confined spaces. With features like self-adjusting pneumatic cushioning and a robust metal construction, this cylinder meets the demanding requirements of modern automation tasks. It is compatible with compressed air and supports a wide operating pressure range, ensuring flexibility in numerous operational contexts. Additionally, its ability to permit lubricated operation adds to its versatility, making it suitable for both general and specialized industrial environments. Whether it's for sequencing tasks or dynamic actuation, this compact cylinder is built to perform.
Self-adjusting end-position cushioning enhances operational smoothness
Optional mounting position provides flexibility in installation
Conforms to ISO 21287 standards for assurance of quality and compatibility
Facilitates proximity switch detection for precise positioning
Offers a corrosion resistance class 2 making it suitable for various environments
Mainly constructed from high-quality materials for durability and longevity
Compatible with multiple pneumatic connections for versatile installation
Optional mounting position provides flexibility in installation
Conforms to ISO 21287 standards for assurance of quality and compatibility
Facilitates proximity switch detection for precise positioning
Offers a corrosion resistance class 2 making it suitable for various environments
Mainly constructed from high-quality materials for durability and longevity
Compatible with multiple pneumatic connections for versatile installation
Related links
- Festo Pneumatic Compact Cylinder - ADN-63-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-35-A-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-63-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132669 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-A-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-70-A-P-A 70mm Stroke Double Acting
