Festo Pneumatic Compact Cylinder - ADN-32-35-I-PPS-A, 32mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 344-288
- Mfr. Part No.:
- ADN-32-35-I-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£74.79
(exc. VAT)
£89.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.79 |
*price indicative
- RS Stock No.:
- 344-288
- Mfr. Part No.:
- ADN-32-35-I-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-32-35-I-PPS-A | |
| Bore | 32mm | |
| Stroke | 35mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-32-35-I-PPS-A | ||
Bore 32mm | ||
Stroke 35mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is expertly designed to deliver utmost efficiency and reliability in various applications. The ADN-32-35-I-PPS-A model embodies innovation with its double-acting operation and self-adjusting pneumatic end-position cushioning, ensuring smooth and controlled movement. With a versatile mounting position and compatibility with a broad range of operating pressures, this cylinder is ideal for both industrial and automation tasks. Its robust construction, including materials compliant with RoHS standards, enhances its durability while ensuring compliance with quality standards. Built for precision, this cylinder also features excellent corrosion resistance, making it suitable for demanding environments. Experience a blend of performance and reliability with this cutting-edge solution for your pneumatic needs.
Double-acting mode of operation enables efficient and consistent performance
Self-adjusting pneumatic cushioning ensures gentle and precise end-position damping
Optional mounting position allows flexibility in installation for various setups
Corrosion resistance class CRC 2 enhances durability in challenging environments
Compliance with cleanroom standards ensures suitability for sensitive operations
Materials used are RoHS-compliant reflecting commitment to environmental standards
Self-adjusting pneumatic cushioning ensures gentle and precise end-position damping
Optional mounting position allows flexibility in installation for various setups
Corrosion resistance class CRC 2 enhances durability in challenging environments
Compliance with cleanroom standards ensures suitability for sensitive operations
Materials used are RoHS-compliant reflecting commitment to environmental standards
Related links
- Festo Pneumatic Compact Cylinder - ADN-32-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-35-A-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-20-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-63-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-35-A-P-A 35mm Stroke Double Acting
