Festo Pneumatic Compact Cylinder - ADN-32-35-A-PPS-A, 32mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-934
- Mfr. Part No.:
- ADN-32-35-A-PPS-A
- Brand:
- Festo
Subtotal (1 unit)*
£74.79
(exc. VAT)
£89.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.79 |
*price indicative
- RS Stock No.:
- 342-934
- Mfr. Part No.:
- ADN-32-35-A-PPS-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-32-35-A-PPS-A | |
| Stroke | 35mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-32-35-A-PPS-A | ||
Stroke 35mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder is designed for optimal performance in varied environments, featuring a robust structure that excels under demanding conditions. Engineered to ISO 21287 standards, it ensures reliability throughout its operation. With a configurable stroke of 35 mm and a piston diameter of 32 mm, it is adept at delivering powerful performance, whether in constrained spaces or in complex assembly lines. The double-acting mode allows for efficient operation, while the self-adjusting pneumatic end-position cushioning enhances its longevity. Further complemented by versatile mounting options, this product is poised to meet the diverse needs of modern automation applications.
Stroke length ensures precise movement for various applications
Adaptable mounting options provide flexibility in installation
Pneumatic connections allow for easy integration into existing systems
Corrosion-resistant materials extend the cylinder's operational life
Class 6 cleanroom compatibility makes it suitable for sensitive environments
Adaptable mounting options provide flexibility in installation
Pneumatic connections allow for easy integration into existing systems
Corrosion-resistant materials extend the cylinder's operational life
Class 6 cleanroom compatibility makes it suitable for sensitive environments
Related links
- Festo Pneumatic Compact Cylinder - ADN-32-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-35-A-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-32-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-70-I-PPS-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-32-70-A-P-A 70mm Stroke Double Acting
