Festo Pneumatic Compact Cylinder - ADN-20-35-A-PPS-A, 20mm Bore, 35mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£58.12

(exc. VAT)

£69.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.12

*price indicative

RS Stock No.:
342-927
Mfr. Part No.:
ADN-20-35-A-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-20-35-A-PPS-A

Bore

20mm

Action

Double

Stroke

35mm

Pneumatic Connection

M5

COO (Country of Origin):
DE
The Festo compact cylinder redefines efficiency and precision in automation, embodying advanced engineering in a robust form. Designed to enhance performance in varied operating conditions, the ADN series boasts a lightweight construction paired with reliable functionality. Equipped with self-adjusting pneumatic cushioning, it effectively mitigates impact energy, safeguarding both the cylinder and your apparatus. Its versatile mounting options and conformity to ISO standards ensure seamless integration into existing systems, making this cylinder an indispensable addition to your toolbox for optimal machinery operation.

Self-adjusting pneumatic end-position cushioning for smooth operation
Lightweight design maximizes energy efficiency
Conforms to ISO standards which ensuring compatibility
Male-threaded piston-rod end simplifies installations
Cleanroom class 6 compliance guarantees high hygiene standards
Wide ambient temperature range for diverse environmental applications

Related links