Festo Pneumatic Compact Cylinder - ADN-20-35-I-P-A, 20mm Bore, 35mm Stroke, ADN Series, Double Acting

Subtotal (1 unit)*

£48.28

(exc. VAT)

£57.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.28

*price indicative

RS Stock No.:
344-835
Mfr. Part No.:
ADN-20-35-I-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

ADN

Model Number p

ADN-20-35-I-P-A

Bore

20mm

Action

Double

Stroke

35mm

Pneumatic Connection

M5

COO (Country of Origin):
DE
The Festo compact cylinder is designed for efficient performance in pneumatic applications. With a stroke of 35 mm and a piston diameter of 20 mm, it is engineered for precision and reliability. This product features a dual-acting mode of operation that ensures smooth movement and improved productivity. Constructed with high-quality materials, including anodized aluminum and steel, this cylinder boasts moderate corrosion resistance, making it ideal for diverse environments. Its lightweight design and various mounting options offer flexibility for installation, while compliance with ISO standards guarantees adherence to industry best practices. The cylinder is particularly suited for applications where space is at a premium, delivering consistent results in challenging conditions.

Double-acting operation ensures efficient actuation
Elastic cushioning rings/plates provide gentle end-of-stroke impact
Optional mounting positions offer installation flexibility
Female threaded piston-rod end enhances connection stability
Proximity switch position detection allows for precise control
Corrosion resistance class 2 protects against moderate environmental stress
Compatible with lubricated operation for enhanced functionality

Related links