Festo Pneumatic Compact Cylinder - ADN-16-35-I-P-A, 16mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-924
- Mfr. Part No.:
- ADN-16-35-I-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£45.84
(exc. VAT)
£55.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.84 |
*price indicative
- RS Stock No.:
- 342-924
- Mfr. Part No.:
- ADN-16-35-I-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-16-35-I-P-A | |
| Stroke | 35mm | |
| Action | Double | |
| Bore | 16mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-16-35-I-P-A | ||
Stroke 35mm | ||
Action Double | ||
Bore 16mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo compact cylinder redefines efficiency and versatility in pneumatic applications. With a stroke length of 35 mm and a piston diameter of 16 mm, this unique component ensures precise movement in confined spaces. Designed to operate under a range of pressures, it offers flexibility without compromising on performance. Its robust construction features high-alloy steel and anodized aluminum, while elastic cushioning enhances durability. Ideal for diverse industrial uses, this cylinder complements both automated systems and bespoke machinery, making it an essential part of modern solutions.
Double-acting design enhances operational flexibility
Proximity switch compatibility allows for efficient position detection
Elastic cushioning provides gentle stops extending product lifespan
Corrosion-resistant materials ensure longevity in challenging environments
RoHS-compliant construction aligns with environmental standards
Proximity switch compatibility allows for efficient position detection
Elastic cushioning provides gentle stops extending product lifespan
Corrosion-resistant materials ensure longevity in challenging environments
RoHS-compliant construction aligns with environmental standards
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-16-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-16-35-A-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076395 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076394 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-50-35-I-PPS-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-40-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-35-I-PPS-A 35mm Stroke Double Acting
