Festo Pneumatic Compact Cylinder - ADN-16-35-A-P-A, 16mm Bore, 35mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 342-392
- Mfr. Part No.:
- ADN-16-35-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£45.84
(exc. VAT)
£55.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.84 |
*price indicative
- RS Stock No.:
- 342-392
- Mfr. Part No.:
- ADN-16-35-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-16-35-A-P-A | |
| Action | Double | |
| Bore | 16mm | |
| Stroke | 35mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-16-35-A-P-A | ||
Action Double | ||
Bore 16mm | ||
Stroke 35mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo Compact cylinder epitomises precision engineering, offering robust performance in a space saving design. With a stroke length of 35 mm and a piston diameter of 16 mm, it is perfectly suited for double acting operation. The cylinder features elastic cushioning rings at both ends, which not only enhances operational life but also provides smooth performance. The versatile mounting options and compatibility with various pneumatic connections make it an ideal choice for diverse applications. Its construction adheres to ISO standards, ensuring reliability and durability across operating conditions. Engineered for flexibility, this cylinder performs optimally even under varying pressures and in demanding environments.
Double acting mode allows for efficient operation in both directions
Elastic cushioning mechanisms ensure gentle stops and reduced wear
Versatile mounting options cater to a range of installation needs
Position detection capability enhances automation possibilities
Robust corrosion resistance class ensures longevity in varying environments
RoHS compliant materials contribute to eco friendly operations
Minimal impact energy in end positions protects equipment
Operating temperature range accommodates diverse working conditions
Elastic cushioning mechanisms ensure gentle stops and reduced wear
Versatile mounting options cater to a range of installation needs
Position detection capability enhances automation possibilities
Robust corrosion resistance class ensures longevity in varying environments
RoHS compliant materials contribute to eco friendly operations
Minimal impact energy in end positions protects equipment
Operating temperature range accommodates diverse working conditions
Related links
- Festo Pneumatic Compact Cylinder - ADN-16-35-I-P-A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-35-I-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-16-35-A-P-A-F1A 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091673 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076395 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076394 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-16-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-16-70-A-P-A 70mm Stroke Double Acting
