Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 575559
- RS Stock No.:
- 652-014
- Mfr. Part No.:
- VUWS-L25-P53C-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£62.76
(exc. VAT)
£75.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.76 |
*price indicative
- RS Stock No.:
- 652-014
- Mfr. Part No.:
- VUWS-L25-P53C-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575559 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575559 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is designed for optimal performance in automated systems, particularly within industrial and manufacturing environments. This robust valve functions as a 5/3 closed unit, allowing precise control over the flow of compressed air. Its mechanical spring reset and direct piloting ensure reliability and responsiveness, making it ideal for applications requiring quick actuation. With a standard nominal flow rate of 1200 l/min and compatibility with various pneumatic connections, this valve enhances functionality while maintaining compliance with industry standards.
Piston gate valve design ensures reliable operation and longevity
Internal pilot air supply promotes efficient performance
Soft sealing principle provides leak free operation for critical applications
Reversible flow direction enhances versatility in system design
Vibration and shock resistance meeting severe testing standards for durability
Approvals for ATEX zones ensure safe operation in hazardous environments
Lubricated operation option increases flexibility in medium compatibility
Lightweight design at 310 g for ease of installation and maintenance
Mounting options on manifold rail or via through holes suit various setups
Internal pilot air supply promotes efficient performance
Soft sealing principle provides leak free operation for critical applications
Reversible flow direction enhances versatility in system design
Vibration and shock resistance meeting severe testing standards for durability
Approvals for ATEX zones ensure safe operation in hazardous environments
Lubricated operation option increases flexibility in medium compatibility
Lightweight design at 310 g for ease of installation and maintenance
Mounting options on manifold rail or via through holes suit various setups
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575561
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575551
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575555
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575547
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575563
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575557
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575546
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575553
