Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 575547
- RS Stock No.:
- 651-821
- Mfr. Part No.:
- VUWS-L25-M32C-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£43.23
(exc. VAT)
£51.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.23 |
*price indicative
- RS Stock No.:
- 651-821
- Mfr. Part No.:
- VUWS-L25-M32C-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575547 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575547 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic Valve is designed to streamline the control of pneumatic systems with its reliable 3/2-way functionality, ensuring optimal performance in various applications. This robust valve is engineered for a wide operational pressure range from -0.09 MPa to 1 MPa, accommodating diverse operational environments. Its mechanical spring reset feature enhances efficiency while enabling smooth and quick actuation with a minimal switching time of 10 ms. Capable of functioning in challenging conditions, the valve adheres to stringent explosion protection standards with approvals for Zones 1, 2, 21, and 22, making it a trustworthy choice for installations requiring high safety and reliability.
Designed for pneumatic actuation offering reliable and efficient operation
Versatile mounting options available including manifold rail and through hole
Durable construction with RoHS compliant materials which ensuring environmental compliance
Internal pilot air supply allows for simplified installations
Vibration and shock resistance designed for resilient performance in demanding environments
Cleanroom class certification ensures suitability for sensitive applications
Easy maintenance with accessible pilot air port and pneumatic connections
Versatile mounting options available including manifold rail and through hole
Durable construction with RoHS compliant materials which ensuring environmental compliance
Internal pilot air supply allows for simplified installations
Vibration and shock resistance designed for resilient performance in demanding environments
Cleanroom class certification ensures suitability for sensitive applications
Easy maintenance with accessible pilot air port and pneumatic connections
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035217
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575546
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575561
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575551
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575555
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575559
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575563
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575557
