Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 575546
- RS Stock No.:
- 652-012
- Mfr. Part No.:
- VUWS-L25-M32C-A-N14
- Brand:
- Festo
Subtotal (1 unit)*
£43.23
(exc. VAT)
£51.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.23 |
*price indicative
- RS Stock No.:
- 652-012
- Mfr. Part No.:
- VUWS-L25-M32C-A-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575546 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575546 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is engineered for seamless operation in various industrial applications, boasting a 3/2-way, closed, monostable function. Designed for pneumatic actuation, this valve offers precise control over air flow with a standard nominal flow rate of 1000 l/min. Its robust piston gate design ensures reliability under operating pressures ranging from 0.25 to 1 MPa, catering to diverse operational environments. With features like an internal pilot air supply and an optional exhaust-air function with flow control, this valve is tailored for efficiency and adaptability, making it an essential component for optimising system performance and reliability in automated processes.
Pneumatic actuation guarantees quick response and reliable operation
Constructed with a soft sealing principle for enhanced leak prevention
Versatile mounting positions enable easy installation in various setups
Vibration resistance tested to level 2 conditions promoting stability during operation
Robust shock resistance compliant with industry standards enhances product durability
Rated for Class 6 cleanroom environments suitable for sensitive applications
Corrosion resistance class CRC 2 ensures longevity against environmental stress
Pilot air port features a compact design facilitating streamlined connections
Meets RoHS compliance for environmentally friendly operation
Constructed with a soft sealing principle for enhanced leak prevention
Versatile mounting positions enable easy installation in various setups
Vibration resistance tested to level 2 conditions promoting stability during operation
Robust shock resistance compliant with industry standards enhances product durability
Rated for Class 6 cleanroom environments suitable for sensitive applications
Corrosion resistance class CRC 2 ensures longevity against environmental stress
Pilot air port features a compact design facilitating streamlined connections
Meets RoHS compliance for environmentally friendly operation
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575553
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575550
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575547
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575561
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575551
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575557
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575555
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575559
