Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 575557
- RS Stock No.:
- 651-475
- Mfr. Part No.:
- VUWS-L25-B52-N14
- Brand:
- Festo
Subtotal (1 unit)*
£51.89
(exc. VAT)
£62.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.89 |
*price indicative
- RS Stock No.:
- 651-475
- Mfr. Part No.:
- VUWS-L25-B52-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575557 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575557 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is designed to streamline and optimise fluid control in various industrial applications. This versatile valve features a 5/2 bistable function, allowing for more efficient operation in automated systems. With a compact design measuring 26.5 mm, it is suitable for installations in tight spaces, while its standard nominal flow rate of 1300 l/min ensures robust performance under a wide range of operating pressures, from -0.09 MPa to 1 MPa. The valve is constructed with durable materials, offering a reliable solution for applications requiring precision and resilience against vibration and shock. Ideal for industries dealing with compressed air systems, the gift of flexible installation options enhances its usability, catering to various mounting preferences.
Robust piston gate valve design provides reliable operation
Built for pneumatic actuation enhancing system efficiency
Exhaust air function with flow control option enables precise adjustments
Soft sealing principle ensures effective leakage prevention
Pilot medium compatibility with ISO standards guarantees quality performance
Vibration and shock resistance confirms durability in challenging environments
RoHS compliant materials ensure safety and compliance
Multiple pneumatic connection ports facilitate flexible integration
Cleanroom class 6 compatibility supports sterile environments
Wide media and ambient temperature range enhances adaptability
Built for pneumatic actuation enhancing system efficiency
Exhaust air function with flow control option enables precise adjustments
Soft sealing principle ensures effective leakage prevention
Pilot medium compatibility with ISO standards guarantees quality performance
Vibration and shock resistance confirms durability in challenging environments
RoHS compliant materials ensure safety and compliance
Multiple pneumatic connection ports facilitate flexible integration
Cleanroom class 6 compatibility supports sterile environments
Wide media and ambient temperature range enhances adaptability
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035223
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575561
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575551
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575555
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575547
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575559
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575563
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575546
