Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 575555
- RS Stock No.:
- 651-477
- Mfr. Part No.:
- VUWS-L25-M52-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£51.89
(exc. VAT)
£62.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.89 |
*price indicative
- RS Stock No.:
- 651-477
- Mfr. Part No.:
- VUWS-L25-M52-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575555 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575555 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve serves as a reliable and efficient solution for controlling airflow in a variety of applications. Designed with a 5/2-way monostable function, this valve ensures seamless operation under varying pressures, making it suitable for both light and heavy-duty tasks. Its compact size of just 26.5 mm allows for easy integration into existing systems without taking up excessive space. The valve is crafted for pneumatic actuation, providing swift response times and enhanced productivity, while the internal pilot air supply mechanism ensures optimal performance in demanding environments. Engineer your automation solutions with confidence using this expertly designed product.
Pneumatic actuation ensures quick and reliable performance
Internal pilot air supply optimises operation efficiency
Valuable exhaust air function with a flow control option
Durable materials including a painted housing and wrought aluminium alloy piston slide
Corrosion resistance class CRC 2 for moderate environments
Internal pilot air supply optimises operation efficiency
Valuable exhaust air function with a flow control option
Durable materials including a painted housing and wrought aluminium alloy piston slide
Corrosion resistance class CRC 2 for moderate environments
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575553
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575561
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575551
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575563
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575547
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575559
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035221
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575557
