Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 575561
- RS Stock No.:
- 651-479
- Mfr. Part No.:
- VUWS-L25-P53U-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£62.76
(exc. VAT)
£75.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.76 |
*price indicative
- RS Stock No.:
- 651-479
- Mfr. Part No.:
- VUWS-L25-P53U-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575561 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575561 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is designed for efficient control in various applications, providing a reliable 5/3-way function suited for complex pneumatic systems. Its robust construction ensures excellent performance under operating pressures ranging from -0.09 to 1 MPa. With a standard nominal flow rate of 1000 l/min, this valve effectively manages airflow, making it ideal for demanding environments. The valves mechanical spring reset mechanism and direct piloting type enhance operational reliability, while its soft sealing principle ensures leak-free performance, contributing to sustainable operation. Additionally, it caters to a diverse range of mounting options, adapting seamlessly to your system's layout.
Pneumatic actuation enhances reliability and response time
Versatile mounting options allow integration into various setups
Mechanical spring reset ensures consistent performance
Internal pilot air supply promotes efficient operation
Reversible flow direction increases system flexibility
Soft sealing principle provides leak tight operation
Compliant with ATEX zones for explosion protection in hazardous environments
Robust construction with corrosion resistance suitable for diverse industrial applications
Versatile mounting options allow integration into various setups
Mechanical spring reset ensures consistent performance
Internal pilot air supply promotes efficient operation
Reversible flow direction increases system flexibility
Soft sealing principle provides leak tight operation
Compliant with ATEX zones for explosion protection in hazardous environments
Robust construction with corrosion resistance suitable for diverse industrial applications
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575551
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575555
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575563
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575547
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575559
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575557
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575546
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575553
