Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 575553
- RS Stock No.:
- 651-823
- Mfr. Part No.:
- VUWS-L25-M52-A-N14
- Brand:
- Festo
Subtotal (1 unit)*
£51.89
(exc. VAT)
£62.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.89 |
*price indicative
- RS Stock No.:
- 651-823
- Mfr. Part No.:
- VUWS-L25-M52-A-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575553 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575553 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is designed for optimal control in various applications requiring reliable actuation. Engineered as a 5/2-way monostable valve, it features a robust piston gate design that ensures resilience and precision under pressure. Suitable for a diverse range of operating conditions, this valve operates efficiently within a pressure range of 0.25 MPa to 1 MPa and is capable of delivering a standard nominal flow rate of 1300 l/min. Its compact size and lightweight construction, weighing just 303 g, make it ideal for easy installation in tight spaces. Enhanced with corrosion resistance and vibration protection certifications, it stands as a dependable choice for industrial environments where durability and performance are paramount.
Designed for pneumatic actuation to suit various systems
Integrated flow control option facilitates precise exhaust air management
Fits standard nominal flow requirements with high efficiency
Corrosion resistance class CRC 2 ensures longevity in challenging environments
Environmentally conscious boasting RoHS compliant materials
Compatible with diverse mounting options including manifold rail and through hole
Pilot air supply is internal streamlining installation and integration
Lightweight construction at 303 g enables easy installation and handling
Integrated flow control option facilitates precise exhaust air management
Fits standard nominal flow requirements with high efficiency
Corrosion resistance class CRC 2 ensures longevity in challenging environments
Environmentally conscious boasting RoHS compliant materials
Compatible with diverse mounting options including manifold rail and through hole
Pilot air supply is internal streamlining installation and integration
Lightweight construction at 303 g enables easy installation and handling
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575555
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575561
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575551
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575563
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575557
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575547
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575559
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575546
