Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 575563
- RS Stock No.:
- 651-634
- Mfr. Part No.:
- VUWS-L25-P53E-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£62.76
(exc. VAT)
£75.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.76 |
*price indicative
- RS Stock No.:
- 651-634
- Mfr. Part No.:
- VUWS-L25-P53E-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575563 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575563 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is engineered for versatile control in pneumatic applications. Designed as a 5/3 exhausted valve, it excels in managing airflow with impressive efficiency, making it suitable for various operating pressures ranging from -0.09 MPa to 1 MPa. With a nominal flow rate of 1000 l/min, this piston gate valve accommodates diverse installation positions and includes features like an internal pilot air supply, ensuring reliable operation in demanding environments. Its robust construction includes soft sealing principles and a corrosion resistance class of CRC 2, making it ideal for moderate corrosion conditions. The valve's compact size and lightweight design streamline integration into existing systems, providing enhanced functionality without the bulk.
Mechanical spring reset ensures dependable performance after actuation
Reversible flow direction increases flexibility in application setups
Equipped with exhaust air function and flow control for precise airflow management
Vibration and shock resistance enhances reliability during transport and use
Cleanroom class 6 compliance supports use in sensitive environments
RoHS compliant materials ensure environmentally friendly operation
Compatible with lubricated operation enhancing versatility in fluid handling
Reversible flow direction increases flexibility in application setups
Equipped with exhaust air function and flow control for precise airflow management
Vibration and shock resistance enhances reliability during transport and use
Cleanroom class 6 compliance supports use in sensitive environments
RoHS compliant materials ensure environmentally friendly operation
Compatible with lubricated operation enhancing versatility in fluid handling
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575561
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575551
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575555
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575547
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575559
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575557
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575546
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575553
