Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 575551
- RS Stock No.:
- 652-013
- Mfr. Part No.:
- VUWS-L25-M32U-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£43.23
(exc. VAT)
£51.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.23 |
*price indicative
- RS Stock No.:
- 652-013
- Mfr. Part No.:
- VUWS-L25-M32U-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575551 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575551 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve offers a dependable solution for efficient control in various applications. Designed as a 3/2 open, monostable valve, it streamlines the flow of compressed air, achieving a standard nominal flow rate of 1000 l/min. Its robust construction ensures durability under varying operating conditions, accommodating pressures from -0.09 MPa to 1 MPa. Offering a mechanical spring reset and direct piloting, this valve is engineered for precise actuation, making it ideal for demanding environments. The valve features corrosion resistance class 2, ensuring longevity and reliability across diverse settings, while the option for lubricated operation adds flexibility. Tailored for ease of installation, it supports various mounting positions, enhancing versatility in design integration.
Mechanical spring reset ensures reliable operation under varying conditions
Direct piloting mechanism allows for precise and responsive actuation
Corrosion resistance class CRC 2 guarantees durability in challenging environments
Flexible mounting options accommodate different installation requirements
Vibration and shock resistance tested to ensure performance stability
Soft sealing principle enhances operational efficiency and reduces leaks
Cleanroom class 6 compatibility allows for usage in sensitive environments
Direct piloting mechanism allows for precise and responsive actuation
Corrosion resistance class CRC 2 guarantees durability in challenging environments
Flexible mounting options accommodate different installation requirements
Vibration and shock resistance tested to ensure performance stability
Soft sealing principle enhances operational efficiency and reduces leaks
Cleanroom class 6 compatibility allows for usage in sensitive environments
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575550
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035219
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575561
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575555
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575547
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575559
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575563
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575557
