Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 8035219
- RS Stock No.:
- 651-485
- Mfr. Part No.:
- VUWS-LT25-M32U-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£45.05
(exc. VAT)
£54.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.05 |
*price indicative
- RS Stock No.:
- 651-485
- Mfr. Part No.:
- VUWS-LT25-M32U-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8035219 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8035219 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is designed for advanced control in various automation applications. Its compact monostable design features a 3/2 valve function ideal for efficient airflow regulation. Operating within a pressure range of -0.09 MPa to 1 MPa, this valve integrates seamlessly into diverse systems. With options for soft sealing principles and an internal pilot air supply, it ensures reliable performance. The robust construction, coupled with vibration and shock resistance according to EN standards, makes it suitable for harsh environments. The festo valve not only meets strict corrosion resistance criteria but also adheres to cleanroom standards, ensuring hygiene and reliability in sensitive operations.
Designed for pneumatic actuation which ensuring quick response times
Offers multiple pneumatic connections for versatile installation
Built in mechanical spring for reliable reset after use
Durable design features moderate corrosion resistance for longevity
Complies with ISO standards for cleanroom applications
Internal pilot air supply simplifies installation and reduces complexity
Shock resistance tested to guarantee functionality under stress
Offers multiple pneumatic connections for versatile installation
Built in mechanical spring for reliable reset after use
Durable design features moderate corrosion resistance for longevity
Complies with ISO standards for cleanroom applications
Internal pilot air supply simplifies installation and reduces complexity
Shock resistance tested to guarantee functionality under stress
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575551
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035221
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035227
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035229
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035225
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035217
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035223
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575555
