Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 8035229
- RS Stock No.:
- 651-486
- Mfr. Part No.:
- VUWS-LT25-T32H-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£56.31
(exc. VAT)
£67.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.31 |
*price indicative
- RS Stock No.:
- 651-486
- Mfr. Part No.:
- VUWS-LT25-T32H-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8035229 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8035229 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is designed to provide efficient and reliable operation within various automation systems. This high-performance valve functions as a 2x3/2-way open/closed monostable unit, making it ideal for applications requiring effective flow control. Its compact size and robust design, featuring a poppet seat and mechanical spring reset, offer flexibility in mounting options and accessibility in diverse environments. Capable of handling operating pressures from -0.09 MPa to 1 MPa and standard nominal flow rates of up to 1000 l/min, this valve is engineered to work seamlessly with compressed air according to ISO 8573-1:2010 standards, ensuring optimal performance in industrial settings. The addition of integrated explosion protection further enhances safety during operation.
Poppet seat design providing reliable sealing and efficiency
Direct pilot actuation simplifies installation and operation
Soft sealing principle enhances performance and reduces wear
Internal pilot air supply ensures a streamlined workflow
With flow control option for precise exhaust air function
Excellent vibration and shock resistance for dependable performance
Corrosion resistance class 2 ensures durability in moderate environments
RoHS compliant materials ensure safety and regulatory compliance
Direct pilot actuation simplifies installation and operation
Soft sealing principle enhances performance and reduces wear
Internal pilot air supply ensures a streamlined workflow
With flow control option for precise exhaust air function
Excellent vibration and shock resistance for dependable performance
Corrosion resistance class 2 ensures durability in moderate environments
RoHS compliant materials ensure safety and regulatory compliance
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035219
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035221
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035227
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035225
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035217
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035223
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575555
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575547
