Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 8035221
- RS Stock No.:
- 647-257
- Mfr. Part No.:
- VUWS-LT25-M52-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£54.06
(exc. VAT)
£64.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.06 |
*price indicative
- RS Stock No.:
- 647-257
- Mfr. Part No.:
- VUWS-LT25-M52-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8035221 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8035221 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is engineered for precise control in fluid automation applications. This 5/2-way, monostable valve employs pneumatic actuation to manage airflow effectively, ensuring reliable operation across varied applications. Designed for a valve size of 26.5 mm, it offers a robust standard nominal flow rate of 1000 l/min, making it ideal for high-demand environments. Its mechanical spring reset mechanism enhances operational reliability. With integral features such as an optional exhaust-air function with flow control, this valve stands out for its adaptability to different mounting positions. Operating efficiently under pressures ranging from 0.25 MPa to 1 MPa, it is suitable for various pneumatically actuated systems in both industrial and commercial settings.
Pneumatic actuation allows for responsive operation in critical applications
Exhaust air function includes a flow control option to optimise performance
Soft sealing principle ensures effective and reliable sealing under varied conditions
Versatile mounting options facilitate installation in diverse setups
Internal pilot air supply simplifies integration into existing systems
Robust vibration and shock resistance meets industry standards for reliability
Corrosion resistance class CRC 2 ensures durability in less than ideal environments
Cleanroom class compliant making it suitable for sensitive applications
Exhaust air function includes a flow control option to optimise performance
Soft sealing principle ensures effective and reliable sealing under varied conditions
Versatile mounting options facilitate installation in diverse setups
Internal pilot air supply simplifies integration into existing systems
Robust vibration and shock resistance meets industry standards for reliability
Corrosion resistance class CRC 2 ensures durability in less than ideal environments
Cleanroom class compliant making it suitable for sensitive applications
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575555
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035219
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035227
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035229
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035225
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035217
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035223
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575561
