Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 8035225
- RS Stock No.:
- 651-641
- Mfr. Part No.:
- VUWS-LT25-T32C-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£56.31
(exc. VAT)
£67.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.31 |
*price indicative
- RS Stock No.:
- 651-641
- Mfr. Part No.:
- VUWS-LT25-T32C-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8035225 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8035225 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve delivers superior automation solutions through a robust 2x3/2-way design. Ideal for a range of applications, this valve operates efficiently under varying pressures from -0.09 MPa to 1 MPa, offering a standard nominal flow rate of 1000 l/min. Its mechanical spring reset mechanism and direct piloting ensure rapid response times, enhancing operational efficiency. Designed for compatibility with compressed air media, it features soft sealing for enhanced reliability. Moreover, the valve is built to withstand demanding conditions, with classifications for various explosion protection zones, making it a reliable choice for sensitive environments.
Monostable design ensures reliable operation in a compact form
Vibration and shock resistance certified for robust performance
Soft sealing principle promotes durability and reduced leakage
Internal pilot air supply simplifies installation and maintenance
Corrosion resistance class CRC 2 suitable for moderate environments
Cleanroom class 6 compliant ideal for applications requiring high cleanliness
Flexible mounting options available for versatile installation arrangements
Pneumatic connection ports readily accommodate standard fittings
RoHS compliant materials ensure environmental safety
Vibration and shock resistance certified for robust performance
Soft sealing principle promotes durability and reduced leakage
Internal pilot air supply simplifies installation and maintenance
Corrosion resistance class CRC 2 suitable for moderate environments
Cleanroom class 6 compliant ideal for applications requiring high cleanliness
Flexible mounting options available for versatile installation arrangements
Pneumatic connection ports readily accommodate standard fittings
RoHS compliant materials ensure environmental safety
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035219
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035221
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035227
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035217
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035229
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035223
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575555
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575547
