Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 8035223
- RS Stock No.:
- 647-256
- Mfr. Part No.:
- VUWS-LT25-B52-N14
- Brand:
- Festo
Subtotal (1 unit)*
£54.06
(exc. VAT)
£64.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.06 |
*price indicative
- RS Stock No.:
- 647-256
- Mfr. Part No.:
- VUWS-LT25-B52-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8035223 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8035223 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is expertly designed for efficient operation in various applications. This reliable 5/2 bistable valve functions effectively within a range of operating pressures from 0.15 MPa to 1 MPa and features a compact valve size of 26.5 mm. Engineered for precision, it offers an impressive standard nominal flow rate of up to 1000 l/min, making it ideal for systems requiring rapid actuation. With options for internal pilot air supply and a non-reversible flow direction, this valve ensures seamless integration into existing setups. Its robust design is complemented by certifications such as c UL us - Recognized (OL), ensuring it meets high safety and quality standards.
Internal pilot air supply streamlines installation and operation
Compact dimensions allow for flexible mounting options
Exhaust air function includes a flow control option for optimal performance
Corrosion resistance class CRC 2 enhances durability in challenging environments
Soft sealing principle ensures reliable leakage prevention
Designed for a wide media temperature range accommodating varying operating conditions
Cleanroom class certification indicates suitability for sensitive applications
Material compliance with RoHS guarantees environmental safety
Shock and vibration resistance ensures dependable performance in dynamic conditions
Compact dimensions allow for flexible mounting options
Exhaust air function includes a flow control option for optimal performance
Corrosion resistance class CRC 2 enhances durability in challenging environments
Soft sealing principle ensures reliable leakage prevention
Designed for a wide media temperature range accommodating varying operating conditions
Cleanroom class certification indicates suitability for sensitive applications
Material compliance with RoHS guarantees environmental safety
Shock and vibration resistance ensures dependable performance in dynamic conditions
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035219
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035227
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035221
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035229
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035225
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 8035217
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 1/4in, 575557
- Directional Control Valve type Pneumatic Valve 10 bar
