Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 1/4, 1/4in, 8035217

Subtotal (1 unit)*

£45.05

(exc. VAT)

£54.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.05

*price indicative

RS Stock No.:
651-640
Mfr. Part No.:
VUWS-LT25-M32C-M-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

NPT 1/4

Function

Directional Control Valve

Thread Size

1/4in

Thread Standard

NPT

Manufacturer Series

VUWS

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

8035217

COO (Country of Origin):
CN
The Festo Pneumatic valve is designed to deliver precise control in various industrial applications, offering robust performance in challenging environments. With its monostable 3/2-way design, this valve effectively regulates air flow in pneumatic systems, ensuring reliable operation even under varying pressure levels. The valve enhances efficiency with a maximum flow rate of 1000 l/min, making it suitable for applications where speed and accuracy are paramount. Its compact size and flexible mounting options allow for easy integration into existing setups, while the soft sealing principle ensures a secure and leak-free operation, catering to the needs of modern manufacturing processes.

Designed for pneumatic actuation which ensuring efficient flow control
Internal pilot air supply simplifies setup and operation
Includes an exhaust air function with flow control options for enhanced performance
Vibration and shock resistance certified for reliable performance in dynamic environments
Corrosion resistance class CRC 2 ensures durability in challenging conditions
Offers compatibility with lubricated operation for optimal functionality
Cleanroom class 6 compliant for use in sensitive environments

Related links