Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/4 in, 8080941

Subtotal (1 unit)*

£125.90

(exc. VAT)

£151.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.90

*price indicative

RS Stock No.:
651-600
Mfr. Part No.:
VHEF-HT-B32-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Product Type

Pneumatic Manual Control Valve

Port Type

NPT

Connection Thread Standard

NPT

Port Size

1/4 in

Series

VHEF

Maximum Operating Pressure

1 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

870L/min

Valve Function

Directional Control

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

20 mm

Number of Positions

2

Number of Ports

5

Model Number

8080941

COO (Country of Origin):
BR
The Festo Hand Lever Valve is an efficient solution for automated systems, designed for straightforward manual actuation in applications requiring pneumatic control. With a compact construction width of 20 mm and a nominal size of 6 mm, this valve functionally operates as a 3/2 bistable, facilitating the reversible flow direction. It supports a standard nominal flow rate of 870 l/min and operates effectively under a pressure range of -0.095 MPa to 1 MPa. This versatile component is crafted with a soft sealing principle, ensuring reliable performance in various mounting positions and environmental conditions. Its lightweight design, weighing just 230 g, makes it ideal for a range of uses while maintaining robustness and reliability.

Designed for manual actuation offering straightforward control

Compact 20 mm construction width maximises space utilisation

3/2 bistable valve function provides flexible flow management

Soft sealing principle enhances reliability and longevity

Versatile mounting options cater to various installation needs

Lightweight design at 230 g facilitates easy handling

Corrosion-resistant materials ensure durability in diverse environments

Compatible with lubricated operation for enhanced performance

Related links