Festo Manual Pneumatic Manual Control Valve VHEF Series, NPT 1/4 in, 4414868
- RS Stock No.:
- 650-921
- Mfr. Part No.:
- VHEF-HS-B53E-N14
- Brand:
- Festo
Subtotal (1 unit)*
£216.69
(exc. VAT)
£260.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.69 |
*price indicative
- RS Stock No.:
- 650-921
- Mfr. Part No.:
- VHEF-HS-B53E-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Connection Thread Standard | NPT | |
| Port Size | 1/4 in | |
| Port Type | NPT | |
| Series | VHEF | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Maximum Flow Rate | 900L/min | |
| Valve Function | Directional Control | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 20 mm | |
| Number of Ports | 5 | |
| Number of Positions | 3 | |
| Model Number | 4414868 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Connection Thread Standard NPT | ||
Port Size 1/4 in | ||
Port Type NPT | ||
Series VHEF | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Maximum Flow Rate 900L/min | ||
Valve Function Directional Control | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 20 mm | ||
Number of Ports 5 | ||
Number of Positions 3 | ||
Model Number 4414868 | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve is designed to offer precise control over pneumatic systems, featuring a robust construction ideal for both industrial and commercial applications. With its manual actuation, this valve ensures reliable operation across a wide operating pressure range of -0.095 MPa to 1 MPa. Its compact design, with a construction width of just 20 mm, allows for flexible installation in various configurations. This valve is equipped with a built-in flow control option that enables efficient exhaust-air function, making it an optimal choice for applications requiring accurate air flow management. Additionally, the valve is compliant with stringent corrosion resistance standards and can handle media temperatures from -10 °C to 60 °C, ensuring durability in demanding environments.
Built-in flow control option aids in managing exhaust-air effectively
Max switching frequency of 0.5 Hz supports reliable performance
Corrosion resistance class CRC 1 ensures longevity in low corrosion environments
Compatible with a wide operating pressure range enhancing versatility
Constructed from RoHS-compliant materials promoting environmental safety
Flexible mounting options support front panel or through-hole installation
The lightweight design at 298 g simplifies installation and reduces strain
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080949
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414821
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080981
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414864
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/8in, 4414867
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414866
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414858
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414860
