Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 4414858

Subtotal (1 unit)*

£183.23

(exc. VAT)

£219.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.23

*price indicative

RS Stock No.:
651-788
Mfr. Part No.:
VHEF-HS-P53C-M-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

NPT 1/4

Function

Directional Control Valve

Thread Size

1/4in

Thread Standard

NPT

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

4414858

COO (Country of Origin):
HU
The Festo Hand Lever Valve is designed to provide reliable control in pneumatic systems with a 5/3 closed valve function. Manual actuation ensures precision and responsiveness in various applications. With a construction width of 20 mm and options for multiple pneumatic connections, this valve is engineered for flexibility in installation. Operating effectively within a pressure range of -0.095 to 1 MPa, it supports a standard flow rate of 1200 l/min. The device’s mechanical spring reset allows for efficient operation in demanding conditions, while its corrosion-resistant materials ensure long-lasting durability. Ideal for both commercial and industrial environments, this valve stands out with features tailored for user-friendly manual operation.

Compact design with a construction width of 20 mm for versatile mounting
5/3 closed valve function enables efficient control of air flow
Mechanical spring reset ensures reliable operation
Exhaust-air function includes flow control options for enhanced performance
Corrosion-resistant components ensure longevity in various environments
Lubricated operation possible for optimized functionality
Compatible with a range of operating mediums designed specifically for compressed air
User-manual operation enhances control during application