Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 8080953
- RS Stock No.:
- 650-918
- Mfr. Part No.:
- VHEF-H-P53C-M-N14
- Brand:
- Festo
Subtotal (1 unit)*
£183.23
(exc. VAT)
£219.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.23 |
*price indicative
- RS Stock No.:
- 650-918
- Mfr. Part No.:
- VHEF-H-P53C-M-N14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | NPT 1/4 | |
| Function | Directional Control Valve | |
| Thread Size | 1/4in | |
| Thread Standard | NPT | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8080953 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread NPT 1/4 | ||
Function Directional Control Valve | ||
Thread Size 1/4in | ||
Thread Standard NPT | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8080953 | ||
- COO (Country of Origin):
- HU
The Festo Hand Lever Valve is designed to streamline pneumatic operations, providing a reliable manual actuation solution. Engineered for a 5/3 closed valve function, it boasts a compact construction width of just 20 mm, making it ideal for installations where space is limited. The valve supports a standard nominal flow rate of 1200 l/min, optimising performance across various applications. Capable of operating under pressures ranging from -0.095 MPa to 1 MPa, it ensures flexibility in diverse working environments. This model features a mechanical spring reset and offers reversible flow direction, making it suitable for various operational needs. Its robust design guarantees durability while adhering to industry standards, ensuring a dependable addition to your pneumatic system.
Manual actuation offers precise control over pneumatic functions
Compact design enhances accessibility in tight spaces
Supports both standard flow rates and a broad operating pressure range
Piston gate valve design ensures efficient flow handling
Soft sealing principle improves reliability and reduces leaks
Direct piloting simplifies integration into existing systems
Optional mounting position provides flexibility during installation
Corrosion resistance class CRC 1 ensures low corrosion stress
Lubricated operation is possible adding versatility to maintenance
Adheres to RoHS standards highlighting commitment to environmental responsibility
Compact design enhances accessibility in tight spaces
Supports both standard flow rates and a broad operating pressure range
Piston gate valve design ensures efficient flow handling
Soft sealing principle improves reliability and reduces leaks
Direct piloting simplifies integration into existing systems
Optional mounting position provides flexibility during installation
Corrosion resistance class CRC 1 ensures low corrosion stress
Lubricated operation is possible adding versatility to maintenance
Adheres to RoHS standards highlighting commitment to environmental responsibility
Related links
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080985
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414858
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 4414811
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8081005
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080944
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080934
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 8080949
- Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series 1/4in, 5299723
