Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 8081005

Subtotal (1 unit)*

£174.89

(exc. VAT)

£209.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.89

*price indicative

RS Stock No.:
651-785
Mfr. Part No.:
VHEF-H-M52-M-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

NPT 1/4

Function

Directional Control Valve

Thread Size

1/4in

Thread Standard

NPT

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

8081005

COO (Country of Origin):
HU
The Festo Hand Lever Valve offers precise control in pneumatic systems, ideal for applications requiring a manual actuation mechanism. Designed as a 5/2-way, monostable valve, it facilitates the efficient regulation of airflow through its robust construction and standard nominal flow rate of 1200 l/min. This versatile valve, compatible with various mounting positions, operates effectively under a wide range of pressures, ensuring reliable performance in demanding environments. The innovative mechanical spring reset design enhances its usability, while the soft sealing principle ensures optimal operation. Lightweight and corrosion-resistant, this valve is engineered for both performance and longevity, making it a valuable addition to any automation setup.

Offers a reliable 5/2-way monostable function for effective pneumatic control
Designed for manual actuation providing intuitive user operation
Features a mechanical spring reset for dependable and straightforward functionality
Constructed with soft sealing principles which ensuring leakage-free operation
Built with RoHS-compliant materials promoting environmental responsibility
Lightweight at only 298 g facilitating ease of installation and handling

Related links