Festo Manual Directional Control Valve Pneumatic Control Valve VHEF Series, NPT 1/4, 1/4in, 8080973

Subtotal (1 unit)*

£111.50

(exc. VAT)

£133.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.50

*price indicative

RS Stock No.:
650-911
Mfr. Part No.:
VHEF-E-M52-M-N14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

NPT 1/4

Function

Directional Control Valve

Thread Size

1/4in

Thread Standard

NPT

Manufacturer Series

VHEF

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

8080973

COO (Country of Origin):
HU
The Festo selector valve is engineered for efficient control in pneumatic systems, offering a reliable 5/2-way, monostable operation. This valve features a compact design with a construction width of just 20 mm, making it suitable for various installation scenarios. With a standard nominal flow rate of 1200 l/min and the capability to operate within a pressure range of -0.095 MPa to 1 MPa, it meets diverse application requirements. Designed for manual actuation and featuring a mechanical spring reset, this valve ensures straightforward operation. Its robust materials and soft sealing principle contribute to durability and consistent performance in demanding environments, catering to both general and specific operating conditions.

Mechanical spring reset simplifies the return to default position
Corrosion resistance class CRC 1 extends the valve's service life
Compatible with compressed air as per ISO standards for consistent performance
Designed for use in ATEX classified zones which ensuring safety in hazardous environments

Related links